


MIC2550AYML-TR | |
---|---|
DigiKey Part Number | 576-2661-2-ND - Tape & Reel (TR) 576-2661-1-ND - Cut Tape (CT) 576-2661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2550AYML-TR |
Description | IC TRANSCEIVER HALF 1/1 16MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2550AYML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
25 | $9.77120 | $244.28 |
100 | $9.44270 | $944.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $9.44265 | $47,213.25 |