MIC2537-2YM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $24.82891
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.63434
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.63434
Datasheet
Power Switch/Driver 1:4 N-Channel 100mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2537-2YM

DigiKey Part Number
576-2167-ND
Manufacturer
Manufacturer Product Number
MIC2537-2YM
Description
IC PWR SWITCH N-CHAN 1:4 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 100mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2537-2YM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:4
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
425mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$32.80000$32.80
25$27.21320$680.33
100$24.82890$2,482.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.