MIC2537-1YM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.63434
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.80000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.63434
Datasheet
Power Switch/Driver 1:4 N-Channel 100mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2537-1YM

DigiKey Part Number
MIC2537-1YM-ND
Manufacturer
Manufacturer Product Number
MIC2537-1YM
Description
IC PWR SWITCH N-CHAN 1:4 16SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 100mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2537-1YM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:4
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
425mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
192$24.82891$4,767.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.