Direct

MIC2537-2BM | |
|---|---|
DigiKey Part Number | MIC2537-2BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2537-2BM |
Description | IC PWR SWITCH N-CHAN 1:4 16SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 150mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2537-2BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 150mA | |
Rds On (Typ) | 425mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $12.69383 | $6,093.04 |


