
MIC22700YML-TR | |
---|---|
DigiKey Part Number | 576-3444-2-ND - Tape & Reel (TR) 576-3444-1-ND - Cut Tape (CT) 576-3444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC22700YML-TR |
Description | IC REG BUCK ADJ 7A 24MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 7A 24-VFQFN Exposed Pad, 24-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC22700YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-MLF® (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.48000 | $35.48 |
25 | $29.55280 | $738.82 |
100 | $26.83630 | $2,683.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $26.83644 | $134,182.20 |