MIC2210-PSYML-EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2210-PSYML-EV

DigiKey Part Number
576-4530-ND
Manufacturer
Manufacturer Product Number
MIC2210-PSYML-EV
Description
EVAL BOARD FOR MIC2210
Customer Reference
Detailed Description
MIC2210 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Channels per IC
2 - Dual
Voltage - Output
3V, 3.3V
Current - Output
300mA, 150mA
Voltage - Input
2.25V ~ 5.5V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
MIC2210
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$170.27000$170.27
Manufacturers Standard Package