
MIC2095-2YMT-TR | |
---|---|
DigiKey Part Number | 576-3780-2-ND - Tape & Reel (TR) 576-3780-1-ND - Cut Tape (CT) 576-3780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2095-2YMT-TR |
Description | IC PWR SWITCH P-CHAN 1:1 6TMLF |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2095-2YMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 170mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
25 | $4.26960 | $106.74 |
100 | $3.77710 | $377.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.77706 | $18,885.30 |