MIC1810-5UY-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1,094
Unit Price: $0.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9,145
Unit Price: $26.95000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC1810-5UY-TR

DigiKey Part Number
576-2578-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC1810-5UY-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MIC1810-5UY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.62V
Output
-
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.50816$10,524.48
Manufacturers Standard Package