
MIC1344YFT-TR | |
|---|---|
DigiKey Part Number | 576-4904-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC1344YFT-TR |
Description | IC SMART SW ORING 3A 2CH 12TQFN |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch 2:1 12-FTQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC1344YFT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Source Selector Switch | |
FET Type | - | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 3A | |
Current - Supply | 11 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-FTQFN (2x2) | |
Base Product Number |

