High Voltage Interface 18-DFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD0105K6-G-M932

DigiKey Part Number
MD0105K6-G-M932-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MD0105K6-G-M932
Description
IC INTERFACE SPECIALIZED 18DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
High Voltage Interface 18-DFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MD0105K6-G-M932 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
High Voltage
Interface
-
Voltage - Supply
-
Package / Case
18-VFDFN Exposed Pad
Supplier Device Package
18-DFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$37.52915$123,846.20
Manufacturers Standard Package