MCP98242T-BE/MUY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $8.15850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,178
Unit Price: $10.12000
Datasheet
24CW160T-I/MUY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP98242T-BE/MUY

DigiKey Part Number
MCP98242T-BE/MUYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP98242T-BE/MUY
Description
IC TEMP SENSOR 2WIRE 8-UDFN
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP98242T-BE/MUY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Temp Monitoring System (Sensor), DIMM DDR Memory
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), Register Bank
Output Type
I2C/SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes