
MCP8063-E/MD | |
|---|---|
DigiKey Part Number | MCP8063-E/MD-ND |
Manufacturer | |
Manufacturer Product Number | MCP8063-E/MD |
Description | IC MOTOR DRIVER 2V-14V 8DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP8063-E/MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 2V ~ 14V | |
Voltage - Load | 2V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 25 | $11.34560 | $283.64 |
| 100 | $10.35910 | $1,035.91 |


