
ADM00575 | |
|---|---|
DigiKey Part Number | ADM00575-ND |
Manufacturer | |
Manufacturer Product Number | ADM00575 |
Description | EVAL BOARD FOR MCP8063 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP8063 - Fan Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Fan Controller | |
Embedded | - | |
Utilized IC / Part | MCP8063 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $636.34000 | $636.34 |



