8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP79411T-I/MNY

DigiKey Part Number
150-MCP79411T-I/MNYTR-ND - Tape & Reel (TR)
150-MCP79411T-I/MNYCT-ND - Cut Tape (CT)
150-MCP79411T-I/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP79411T-I/MNY
Description
IC RTC CLK/CALENDAR I2C 8TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B, 1Kb I2C, 2-Wire Serial 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MCP79411T-I/MNY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM, Unique ID
Memory Size
64B, 1Kb
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 5.5V
Voltage - Supply, Battery
1.3V ~ 5.5V
Current - Timekeeping (Max)
1.2µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,054
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
25$9.70880$242.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$8.72965$28,807.84
Manufacturers Standard Package