20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73871T-2CAI/SS

DigiKey Part Number
MCP73871T-2CAI/SS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP73871T-2CAI/SS
Description
IC USB/AC BATT CHRGR PPM
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature
Charge Current - Max
1.1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$14.03267$22,452.27
Manufacturers Standard Package