
MCP73838T-NVI/UN | |
---|---|
DigiKey Part Number | MCP73838T-NVI/UNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73838T-NVI/UN |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73838T-NVI/UN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.1A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.36057 | $23,401.42 |