MCP73838-NVI/UN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $9.36057
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 134
Unit Price: $12.40000
Datasheet
10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73838-NVI/UN

DigiKey Part Number
MCP73838-NVI/UN-ND
Manufacturer
Manufacturer Product Number
MCP73838-NVI/UN
Description
IC BATT CHG LI-ION 1CELL 10MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP73838-NVI/UN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
1.1A
Battery Pack Voltage
4.35V
Voltage - Supply (Max)
6V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
400$9.36055$3,744.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.