
MCP73831EV | |
|---|---|
DigiKey Part Number | MCP73831EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP73831EV |
Description | EVAL BOARD FOR MCP73831 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP73831 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | MCP73831 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $578.76000 | $578.76 |


