
MCP6V79T-E/ST | |
|---|---|
DigiKey Part Number  | 150-MCP6V79T-E/STTR-ND - Tape & Reel (TR) 150-MCP6V79T-E/STCT-ND - Cut Tape (CT) 150-MCP6V79T-E/STDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCP6V79T-E/ST  | 
Description  | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 4  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 1V/µs  | |
Gain Bandwidth Product  | 2 MHz  | |
Current - Input Bias  | 1 pA  | |
Voltage - Input Offset  | 25 µV  | |
Current - Supply  | 170µA (x4 Channels)  | |
Current - Output / Channel  | 26 mA  | |
Voltage - Supply Span (Min)  | 2 V  | |
Voltage - Supply Span (Max)  | 5.5 V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 14-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $24.39000 | $24.39 | 
| 25 | $20.31480 | $507.87 | 
| 100 | $18.43820 | $1,843.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $18.43831 | $46,095.78 | 

