MCP6G03-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $3.85919
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6G03-E/SN

DigiKey Part Number
MCP6G03-E/SN-ND
Manufacturer
Manufacturer Product Number
MCP6G03-E/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6G03-E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
-3db Bandwidth
900 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
110µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
800$3.85918$3,087.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.