MCP6407-H/SNVAO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 12,959
Unit Price: $18.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,404
Unit Price: $18.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12,543
Unit Price: $18.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: $5.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.64786
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,961
Unit Price: $11.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,480
Unit Price: $11.99000
Datasheet

Similar


Texas Instruments
In Stock: 1,277
Unit Price: $7.14000
Datasheet

Similar


onsemi
In Stock: 4,281
Unit Price: $3.86000
Datasheet

Similar


Texas Instruments
In Stock: 8,314
Unit Price: $8.46000
Datasheet

Similar


Texas Instruments
In Stock: 25,719
Unit Price: $3.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.76300
Datasheet

Similar


Texas Instruments
In Stock: 16,246
Unit Price: $4.02000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6407-H/SNVAO

DigiKey Part Number
MCP6407-H/SNVAO-ND
Manufacturer
Manufacturer Product Number
MCP6407-H/SNVAO
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
800 µV
Current - Supply
45µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.