MCP6275-E/P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3,890
Unit Price: $4.32000
Datasheet

Similar


Texas Instruments
In Stock: 302
Unit Price: $25.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $23.63751
Datasheet

Similar


Texas Instruments
In Stock: 476
Unit Price: $27.25000
Datasheet

Similar


Texas Instruments
In Stock: 536
Unit Price: $31.49000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $33.39992
Datasheet

Similar


Texas Instruments
In Stock: 204
Unit Price: $55.15000
Datasheet
8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6275-E/P

DigiKey Part Number
MCP6275-E/P-ND
Manufacturer
Manufacturer Product Number
MCP6275-E/P
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP6275-E/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.9V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
170µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
480$5.95571$2,858.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.