MCP47FVB04-20E/ST is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.05375
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4,495
Unit Price: $16.69000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,163
Unit Price: $16.69000
Datasheet
8 Bit Digital to Analog Converter 4 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47FVB04-20E/ST

DigiKey Part Number
150-MCP47FVB04-20E/ST-ND
Manufacturer
Manufacturer Product Number
MCP47FVB04-20E/ST
Description
IC DAC 8BIT 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Microchip Technology
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.1, ±0.0125
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-55°C ~ 125°C
Settling Time
6µs
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-TSSOP
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP47FEB04-20E/STMicrochip Technology0150-MCP47FEB04-20E/ST-ND$14.05375Parametric Equivalent
MCP47FEB04T-20E/STMicrochip Technology4,495150-MCP47FEB04T-20E/STCT-ND$16.69000Parametric Equivalent
MCP47FVB04T-20E/STMicrochip Technology2,163150-MCP47FVB04T-20E/STCT-ND$16.69000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$16.69000$16.69
25$13.97640$349.41
100$12.66110$1,266.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.