
MCP47FVB04T-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP47FVB04T-20E/STTR-ND - Tape & Reel (TR) 150-MCP47FVB04T-20E/STCT-ND - Cut Tape (CT) 150-MCP47FVB04T-20E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47FVB04T-20E/ST |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-TSSOP |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1, ±0.0125 |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -55°C ~ 125°C |
Settling Time 6µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47FEB04T-20E/ST | Microchip Technology | 4,495 | 150-MCP47FEB04T-20E/STCT-ND | $16.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 25 | $13.97640 | $349.41 |
| 100 | $13.96260 | $1,396.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.66114 | $31,652.85 |

