Parametric Equivalent

| MCP47FEB18-16E/ST | |
|---|---|
| DigiKey Part Number | 150-MCP47FEB18-16E/ST-ND | 
| Manufacturer | |
| Manufacturer Product Number | MCP47FEB18-16E/ST | 
| Description | QUAD CHANNEL, 10-BIT, EEPROM, I2 | 
| Customer Reference | |
| Detailed Description | 10 Bit Digital to Analog Converter 8 20-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Bits | 10 | |
| Number of D/A Converters | 8 | |
| Settling Time | 7.8µs (Typ) | |
| Output Type | Voltage - Unbuffered | |
| Differential Output | No | |
| Data Interface | I2C | |
| Reference Type | External | |
| Voltage - Supply, Analog | 1.8V ~ 5.5V | |
| Voltage - Supply, Digital | 1.8V ~ 5.5V | |
| INL/DNL (LSB) | ±0.4, ±0.05 | |
| Architecture | R-2R | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-TSSOP | |
| Mounting Type | Surface Mount | |
| Grade | - | |
| Qualification | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China