MFG_MCP3421DM-WS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP3421DM-WS

DigiKey Part Number
MCP3421DM-WS-ND
Manufacturer
Manufacturer Product Number
MCP3421DM-WS
Description
EVAL BOARD FOR MCP3421 MCP6V07
Customer Reference
Detailed Description
MCP3421, MCP6V07, PIC18F4550 - Weight Scale Reference Design Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
MCP3421DM-WS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Obsolete
Type
Reference Design
Function
Weight Scale
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
MCP3421, MCP6V07, PIC18F4550
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s), Cable(s), Power Supply
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable