
MCP2510-E/SO | |
|---|---|
DigiKey Part Number | MCP2510-E/SO-ND |
Manufacturer | |
Manufacturer Product Number | MCP2510-E/SO |
Description | IC CAN CTLR EXTENDED TEMP 18SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2510-E/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.08000 | $43.08 |
| 25 | $35.89760 | $897.44 |
| 100 | $34.67360 | $3,467.36 |

