


MCP2155-I/P | |
|---|---|
DigiKey Part Number | MCP2155-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2155-I/P |
Description | IC IRDA PROTOCOL CTRLR 18DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IRDA® Controller UART Interface 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2155-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | IRDA® | |
Function | Controller | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.26000 | $46.26 |
| 25 | $38.58960 | $964.74 |
| 100 | $35.16310 | $3,516.31 |

