Parametric Equivalent

MCP2022-500E/P | |
|---|---|
DigiKey Part Number | MCP2022-500E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2022-500E/P |
Description | IC TRANSCEIVER HALF 1/1 14PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2022-500E/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $13.97657 | $2,935.08 |


