MCP2022-330E/P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $13.97657
Datasheet
1/1 Transceiver Half LINbus 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2022-330E/P

DigiKey Part Number
MCP2022-330E/P-ND
Manufacturer
Manufacturer Product Number
MCP2022-330E/P
Description
IC TRANSCEIVER HALF 1/1 14PDIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP2022-330E/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
210$14.14100$2,969.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.