


MCP1827-1202E/AT | |
|---|---|
DigiKey Part Number  | MCP1827-1202E/AT-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MCP1827-1202E/AT  | 
Description  | IC REG LINEAR 1.2V 1.5A TO220-5  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCP1827-1202E/AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 6V  | |
Voltage - Output (Min/Fixed)  | 1.2V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.6V @ 1.5A  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 220 µA  | |
PSRR  | 60dB (100Hz)  | |
Control Features  | Enable, Power Good  | |
Protection Features  | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-220-5  | |
Supplier Device Package  | TO-220-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $12.23776 | $3,059.44 | 

