SOT 89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1804T-J002I/MB

DigiKey Part Number
150-MCP1804T-J002I/MBTR-ND - Tape & Reel (TR)
150-MCP1804T-J002I/MBCT-ND - Cut Tape (CT)
150-MCP1804T-J002I/MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1804T-J002I/MB
Description
IC REG LINEAR 18V 150MA SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
18V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.85V @ 100mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
50dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
25$6.07600$151.90
100$5.50140$550.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.50137$5,501.37
Manufacturers Standard Package