

MCP1793T-5002H/DCVAO | |
---|---|
DigiKey Part Number | 150-MCP1793T-5002H/DCVAOTR-ND - Tape & Reel (TR) 150-MCP1793T-5002H/DCVAOCT-ND - Cut Tape (CT) 150-MCP1793T-5002H/DCVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1793T-5002H/DCVAO |
Description | IC REG LINEAR 5V 100MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 80dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.97000 | $9.97 |
25 | $8.33240 | $208.31 |
100 | $7.96480 | $796.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $7.96478 | $31,859.12 |