


MCP1754T-3302E/DC | |
---|---|
DigiKey Part Number | 150-MCP1754T-3302E/DCTR-ND - Tape & Reel (TR) 150-MCP1754T-3302E/DCCT-ND - Cut Tape (CT) 150-MCP1754T-3302E/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1754T-3302E/DC |
Description | IC REG LIN 3.3V 150MA SOT-223-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1754T-3302E/DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 72dB (1kHz) | |
Control Features | Power Good, Shutdown | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
25 | $6.15840 | $153.96 |
100 | $5.58350 | $558.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.58348 | $22,333.92 |