


MCP1725T-ADJE/MC | |
|---|---|
DigiKey Part Number | MCP1725T-ADJE/MCTR-ND - Tape & Reel (TR) MCP1725T-ADJE/MCCT-ND - Cut Tape (CT) MCP1725T-ADJE/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1725T-ADJE/MC |
Description | IC REG LIN POS ADJ 500MA 8-DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1725T-ADJE/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 25 | $4.76840 | $119.21 |
| 100 | $4.43960 | $443.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $4.43961 | $14,650.71 |



