Parametric Equivalent

MCP1703AT-3302E/MBVAO | |
|---|---|
DigiKey Part Number | 150-MCP1703AT-3302E/MBVAOTR-ND - Tape & Reel (TR) 150-MCP1703AT-3302E/MBVAOCT-ND - Cut Tape (CT) 150-MCP1703AT-3302E/MBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1703AT-3302E/MBVAO |
Description | LOWIQ 250MA LDO, VIN 16V MAX, VO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 35dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-243AA |
Voltage Dropout (Max) 0.525V @ 250mA | Supplier Device Package SOT-89-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1703AT-3302E/MB | Microchip Technology | 18,609 | MCP1703AT-3302E/MBCT-ND | $6.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 25 | $5.15640 | $128.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.52183 | $4,521.83 |


