Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1703AT-3302E/MB

DigiKey Part Number
MCP1703AT-3302E/MBTR-ND - Tape & Reel (TR)
MCP1703AT-3302E/MBCT-ND - Cut Tape (CT)
MCP1703AT-3302E/MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1703AT-3302E/MB
Description
IC REG LINEAR 3.3V 250MA SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1703AT-3302E/MB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
35dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
16V
Supplier Device Package
SOT-89-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.725V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,609
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
25$5.15640$128.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.60404$4,604.04
Manufacturers Standard Package