
MCP16502TAE-E/S8B | |
|---|---|
DigiKey Part Number | 150-MCP16502TAE-E/S8BTR-ND - Tape & Reel (TR) 150-MCP16502TAE-E/S8BCT-ND - Cut Tape (CT) 150-MCP16502TAE-E/S8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16502TAE-E/S8B |
Description | PMIC FOR SAMA5DX/SAM9X6 MPUS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Frequency - Switching | 2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.07000 | $28.07 |
| 25 | $23.57800 | $589.45 |
| 100 | $21.37530 | $2,137.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $21.37539 | $70,538.79 |

