8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1501T-12E/SN

DigiKey Part Number
MCP1501T-12E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1501T-12E/SN
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP1501T-12E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
1.7V ~ 5.5V
Current - Supply
550µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$4.81354$15,884.68
Manufacturers Standard Package