
MCP1322T-32AE/OT | |
---|---|
DigiKey Part Number | MCP1322T-32AE/OTTR-ND - Tape & Reel (TR) MCP1322T-32AE/OTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP1322T-32AE/OT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1322T-32AE/OT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.2V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.03000 | $7.03 |
25 | $5.80000 | $145.00 |
100 | $5.51410 | $551.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.51408 | $16,542.24 |