
MCP111T-315E/LB | |
|---|---|
DigiKey Part Number | MCP111T-315E/LBTR-ND - Tape & Reel (TR) MCP111T-315E/LBCT-ND - Cut Tape (CT) MCP111T-315E/LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP111T-315E/LB |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP111T-315E/LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 25 | $3.01880 | $75.47 |
| 100 | $2.77390 | $277.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.77389 | $8,321.67 |

