MASMCJLCE170AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.66895
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.66895
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $59.72065
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.17728
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.17728
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.67597
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.67597
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $1.56725
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.30714
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB

MASMCJLCE170AE3

DigiKey Part Number
1086-6141-ND
Manufacturer
Manufacturer Product Number
MASMCJLCE170AE3
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
275V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MASMCJLCE170AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
5.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$59.72065$11,944.13