MASMBG110A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $40.79290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.48484
Datasheet
DO-215AA, SMB Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMBG110A

DigiKey Part Number
1086-5252-ND
Manufacturer
Manufacturer Product Number
MASMBG110A
Description
TVS DIODE 110VWM 177VC DO214AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
EDA/CAD Models
MASMBG110A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$40.79290$8,158.58