Direct

| MAPLAD15KP150CA | |
|---|---|
| DigiKey Part Number | 1086-4662-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAPLAD15KP150CA | 
| Description | TVS DIODE 150VWM 243VC PLAD | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | 243V Clamp 62A Ipp Tvs Diode Surface Mount PLAD | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAPLAD15KP150CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 150V | |
| Voltage - Breakdown (Min) | 167V | |
| Voltage - Clamping (Max) @ Ipp | 243V | |
| Current - Peak Pulse (10/1000µs) | 62A | |
| Power - Peak Pulse | 15000W (15kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Military | |
| Qualification | MIL-PRF-19500 | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard SMD | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $284.24300 | $28,424.30 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China