325 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S090TS-1FCS325I

DigiKey Part Number
M2S090TS-1FCS325I-ND
Manufacturer
Manufacturer Product Number
M2S090TS-1FCS325I
Description
IC SOC CORTEX-M3 166MHZ 325BGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 90K Logic Modules 166MHz 325-FCBGA (11x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
512KB
RAM Size
64KB
Peripherals
DDR, PCIe, SERDES
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Speed
166MHz
Primary Attributes
FPGA - 90K Logic Modules
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
325-TFBGA, FCBGA
Supplier Device Package
325-FCBGA (11x13.5)
Number of I/O
180
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,976.64000$1,976.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.