
M2S005S-VFG256 | |
---|---|
DigiKey Part Number | M2S005S-VFG256-ND |
Manufacturer | |
Manufacturer Product Number | M2S005S-VFG256 |
Description | IC SOC CORTEX-M3 166MHZ 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 256-FPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | ARM® Cortex®-M3 | |
Flash Size | 128KB | |
RAM Size | 64KB | |
Peripherals | - | |
Connectivity | CANbus, Ethernet, I2C, SPI, UART/USART, USB | |
Speed | 166MHz | |
Primary Attributes | FPGA - 5K Logic Modules | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | 256-LBGA | |
Supplier Device Package | 256-FPBGA (17x17) | |
Number of I/O | 161 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
119 | $186.22689 | $22,161.00 |