M2S005-FG484 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $219.54667
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $219.54667
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 60
Unit Price: $193.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $253.89250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $253.89250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $226.56150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $226.56150
Datasheet
484 FPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S005-FG484

DigiKey Part Number
M2S005-FG484-ND
Manufacturer
Manufacturer Product Number
M2S005-FG484
Description
IC SOC CORTEX-M3 166MHZ 484FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 484-FPBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
128KB
RAM Size
64KB
Peripherals
DDR
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Speed
166MHz
Primary Attributes
FPGA - 5K Logic Modules
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
484-BGA
Supplier Device Package
484-FPBGA (23x23)
Number of I/O
209
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
60$193.11167$11,586.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.