
M1AGL600V5-FG256 | |
---|---|
DigiKey Part Number | M1AGL600V5-FG256-ND |
Manufacturer | |
Manufacturer Product Number | M1AGL600V5-FG256 |
Description | IC FPGA 177 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 177 110592 13824 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 13824 | |
Total RAM Bits | 110592 | |
Number of I/O | 177 | |
Number of Gates | 600000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $825.70089 | $74,313.08 |