Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| M1.5KE7.5A | |
|---|---|
| DigiKey Part Number | 1086-3243-ND | 
| Manufacturer | |
| Manufacturer Product Number | M1.5KE7.5A | 
| Description | TVS DIODE 6.4VWM 11.3VC CASE-1 | 
| Manufacturer Standard Lead Time | 42 Weeks | 
| Customer Reference | |
| Detailed Description | 11.3V Clamp 132A Ipp Tvs Diode Through Hole CASE-1 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | M1.5KE7.5A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 6.4V | |
| Voltage - Breakdown (Min) | 7.13V | |
| Voltage - Clamping (Max) @ Ipp | 11.3V | |
| Current - Peak Pulse (10/1000µs) | 132A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | Military | |
| Qualification | MIL-PRF-19500 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | $23.25173 | $6,975.52 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China