Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M1.5KE56A | |
|---|---|
DigiKey Part Number  | 1086-3227-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M1.5KE56A  | 
Description  | TVS DIODE 47.8VWM 77VC CASE-1  | 
Manufacturer Standard Lead Time  | 42 Weeks  | 
Customer Reference  | |
Detailed Description  | 77V Clamp 19.5A Ipp Tvs Diode Through Hole CASE-1  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | M1.5KE56A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 47.8V  | |
Voltage - Breakdown (Min)  | 53.2V  | |
Voltage - Clamping (Max) @ Ipp  | 77V  | |
Current - Peak Pulse (10/1000µs)  | 19.5A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AA, DO-27, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | $23.25173 | $6,975.52 | 


